Vicor V375B48M200BL3

V375B Series 200 W 250 to 425 V Input Isolated Output 48 V Mini DC DC Converter
Datasheet

Price and Stock

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency88.4 %
FeaturesOVP, UVLO
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage425 V
Max Operating Temperature100 °C
Max Output Current4.17 A
Max Power Dissipation200 W
Min Input Voltage250 V
Min Operating Temperature-55 °C
Number of Outputs1
Output Power200 W
Output Voltage48 V
PackagingBulk
Voltage - Output 148 V
Dimensions
Height15.748 mm
Length57.912 mm
Width55.88 mm

Documents

Download datasheets and manufacturer documentation for Vicor V375B48M200BL3.

Future Electronics
Datasheet14 pages3 years ago
Datasheet13 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Vicor V375B48M200BL3.

Related Parts

Descriptions

Descriptions of Vicor V375B48M200BL3 provided by its distributors.

V375B Series 200 W 250 to 425 V Input Isolated Output 48 V Mini DC DC Converter
Module DC-DC Single-Out 48V 4.17A 200W Through Hole 9-Pin Half Brick
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency88.4 %
FeaturesOVP, UVLO
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage425 V
Max Operating Temperature100 °C
Max Output Current4.17 A
Max Power Dissipation200 W
Min Input Voltage250 V
Min Operating Temperature-55 °C
Number of Outputs1
Output Power200 W
Output Voltage48 V
PackagingBulk
Voltage - Output 148 V
Dimensions
Height15.748 mm
Length57.912 mm
Width55.88 mm

Documents

Download datasheets and manufacturer documentation for Vicor V375B48M200BL3.

Future Electronics
Datasheet14 pages3 years ago
Datasheet13 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant