Vicor V375B3V3T100BL

Module DC-DC Single-Out 3.3V 30.3A 100W Screw Mount/Through Hole 9-Pin Half Brick

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Efficiency79.2 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage425 V
Max Operating Temperature100 °C
Max Output Current30.3 A
Max Power Dissipation100 W
Min Input Voltage250 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 13.3 V
Dimensions
Height15.748 mm
Length57.912 mm
Width55.88 mm

Engineering Resources

View Evaluation kits and Reference designs for Vicor V375B3V3T100BL.

Related Parts

Descriptions

Descriptions of Vicor V375B3V3T100BL provided by its distributors.

Module DC-DC Single-Out 3.3V 30.3A 100W Screw Mount/Through Hole 9-Pin Half Brick
DC DC CONVERTER 3.3V 100W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Efficiency79.2 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage425 V
Max Operating Temperature100 °C
Max Output Current30.3 A
Max Power Dissipation100 W
Min Input Voltage250 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 13.3 V
Dimensions
Height15.748 mm
Length57.912 mm
Width55.88 mm

Compliance

Environmental Classification
RoHSNon-Compliant