Vicor V375B24E300BF

V375B Series 300 W 250 to 425 V Input Isolated Output 24 V Mini DC-DC Converter
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency88 %
FeaturesOVP, UVLO
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage425 V
Max Operating Temperature100 °C
Max Output Current12.5 A
Max Power Dissipation300 W
Min Input Voltage250 V
Min Operating Temperature-10 °C
Number of Outputs1
Output Power300 W
Output Voltage24 V
PackagingBulk
Voltage - Output 124 V
Dimensions
Height13.716 mm
Length57.912 mm
Width55.88 mm

Documents

Download datasheets and manufacturer documentation for Vicor V375B24E300BF.

Future Electronics
Datasheet14 pages3 years ago
Datasheet13 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vicor V375B24E300BF.

Related Parts

Descriptions

Descriptions of Vicor V375B24E300BF provided by its distributors.

V375B Series 300 W 250 to 425 V Input Isolated Output 24 V Mini DC-DC Converter
DC DC CONVERTER 24V 300W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency88 %
FeaturesOVP, UVLO
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage425 V
Max Operating Temperature100 °C
Max Output Current12.5 A
Max Power Dissipation300 W
Min Input Voltage250 V
Min Operating Temperature-10 °C
Number of Outputs1
Output Power300 W
Output Voltage24 V
PackagingBulk
Voltage - Output 124 V
Dimensions
Height13.716 mm
Length57.912 mm
Width55.88 mm

Documents

Download datasheets and manufacturer documentation for Vicor V375B24E300BF.

Future Electronics
Datasheet14 pages3 years ago
Datasheet13 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant