Vicor V300A5E400BG

Module DC-DC Single-Out 5V 80A 400W Screw Mount/Through Hole 9-Pin Full Brick

Price and Stock

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency83 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage375 V
Max Operating Temperature100 °C
Max Output Current80 A
Max Power Dissipation400 W
Min Input Voltage180 V
Min Operating Temperature-10 °C
Number of Outputs1
PackagingBulk
Voltage - Output 15 V
Dimensions
Height15.748 mm
Length116.84 mm
Width55.88 mm

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Vicor V300A5E400BG.

Related Parts

Descriptions

Descriptions of Vicor V300A5E400BG provided by its distributors.

Module DC-DC Single-Out 5V 80A 400W Screw Mount/Through Hole 9-Pin Full Brick
CONVERTER MOD DC/DC 5V 400W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency83 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage375 V
Max Operating Temperature100 °C
Max Output Current80 A
Max Power Dissipation400 W
Min Input Voltage180 V
Min Operating Temperature-10 °C
Number of Outputs1
PackagingBulk
Voltage - Output 15 V
Dimensions
Height15.748 mm
Length116.84 mm
Width55.88 mm

Compliance

Environmental Classification
RoHSCompliant