Littelfuse V275SM20

Varistor 431V 6.5KA Disc 20MM
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Capacitance900 pF
Clamping Current100 A
Clamping Voltage710 V
Energy140 J
Max Operating Temperature85 °C
Max Surge Current6.5 kA
Max Varistor Voltage473 V
Max Voltage Rating (AC)275 V
Max Voltage Rating (DC)369 V
Min Operating Temperature-40 °C
Min Varistor Voltage389 V
Number of Circuits1
Varistor Voltage431 V
Voltage Rating (AC)275 V
Voltage Rating (DC)369 V
Dimensions
Depth26 mm
Length35 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V275SM20.

Farnell
Datasheet4 pages13 years ago
Future Electronics
Datasheet4 pages3 years ago
Littelfuse SCT
Datasheet4 pages6 years ago
Newark
Datasheet4 pages8 years ago
Fuses Unlimited
Datasheet4 pages10 years ago

Inventory History

3 month trend:
-2.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V275SM20.

Related Parts

Descriptions

Descriptions of Littelfuse V275SM20 provided by its distributors.

VARISTOR 431V 6.5KA DISC 20MM
SM20 Series - Surface Mount Varistor for use in applications requiring hi-energy / transient current capability, 20mm, RoHS
Littelfuse SCT
Varistor, Full Reel; Voltage Rating Vac:275V; Voltage Rating Vdc:369V; Product Range:Sm20 Series; Clamping Voltage Vc Max:710V; Varistor Case Style:Smd; Peak Surge Current @ 8/20Μs:6.5Ka; Operating Temperature Min:-40°C Rohs Compliant: Yes |Littelfuse V275SM20

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Capacitance900 pF
Clamping Current100 A
Clamping Voltage710 V
Energy140 J
Max Operating Temperature85 °C
Max Surge Current6.5 kA
Max Varistor Voltage473 V
Max Voltage Rating (AC)275 V
Max Voltage Rating (DC)369 V
Min Operating Temperature-40 °C
Min Varistor Voltage389 V
Number of Circuits1
Varistor Voltage431 V
Voltage Rating (AC)275 V
Voltage Rating (DC)369 V
Dimensions
Depth26 mm
Length35 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V275SM20.

Farnell
Datasheet4 pages13 years ago
Future Electronics
Datasheet4 pages3 years ago
Littelfuse SCT
Datasheet4 pages6 years ago
Newark
Datasheet4 pages8 years ago
Fuses Unlimited
Datasheet4 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant