📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Littelfuse V26MLA0603H

MLA Series 0603 26 VDC 20 V RMS 60 V Clamp 30 A 110 pF SMT Multilayer Varistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V26MLA0603H.

IHS

Datasheet8 pages15 years ago

Farnell

element14 APAC

Future Electronics

Mouser

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

KYOCERA AVXVC060330A650DP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080530A650DP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC060330A650RP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V26MLA0603H provided by its distributors.

MLA Series 0603 26 VDC 20 V RMS 60 V Clamp 30 A 110 pF SMT Multilayer Varistor
Var MLV 20VAC/26VDC 30A 38V 0603 SMD Automotive T/R
MLA Series - Multilayer Transient Voltage Suppressor, 0603, RoHS
Littelfuse SCT
Metal Oxide Varistors 20V, 30A, 45pF
Multi-Layer Varistor Surface Mount
Varistor, 26V, 60V, 0603; Voltage Rating Vac:20V; Voltage Rating Vdc:26V; Product Range:Mla Series; Clamping Voltage Vc Max:60V; Varistor Case Style:0603 [1608 Metric]; Peak Surge Current @ 8/20Μs:30A; Operating Temperature Min:-40°Crohs Compliant: Yes |Littelfuse V26MLA0603H

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V26MLA0603H.