📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Littelfuse V250LA40AP

LA Series 330 VDC 250 V RMS 650 V Clamp 6500 A 1000 pF Radial Lead Varistor
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V250LA40AP.

Newark

Datasheet13 pages5 years ago
Datasheet13 pages16 years ago
Datasheet13 pages9 years ago

element14

Farnell

RS (Formerly Allied Electronics)

ODG (Origin Data Global)

Inventory History

3 month trend:
+5.85%

CAD Models

Download Littelfuse V250LA40AP symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.357
$ 0.425
Stock
543,876
1,824
Authorized Distributors
6
2
Resistance
-
-
Mount
Radial, Through Hole
Through Hole
Case/Package
Radial
Radial
Tolerance
-
-
Power Rating
-
-
Composition
-
-
Temperature Coefficient
0.05 ppm/°C
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

LittelfuseV250LC40BP
LC Series 330 VDC 250 V RMS 650 V Clamp 6500 A 1000 pF Radial Lead Varistor
LittelfuseV320LA40BP
VARISTOR, CIRCUIT PROTECTION, 320VAC/420VDC, 810V, 100A, METAL OXIDE, 750PF
LittelfuseV275LA40AP
Varistor Metal Oxide 275 Volt AC 369 Volt 6500 Amp 473 Volt Through Hole Bulk

Descriptions

Descriptions of Littelfuse V250LA40AP provided by its distributors.

LA Series 330 VDC 250 V RMS 650 V Clamp 6500 A 1000 pF Radial Lead Varistor
VARISTOR, 130J, 250VAC; Voltage Rating VAC: 250V; Voltage Rating V DC: 330V; Product Range: LA Series; Clamping Voltage Vc Max: 650V; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curren
Metal Oxide Varistor, 330V 650V Rad; Rango De Producto:Serie La; Voltage Rating Vdc:330V; Corriente Máxima Transitoria @ 8/20Μs:6.5Ka; Modelo De Varistor:Disc 20Mm; Tensión Vc Max De Sujeción:650V; Energía Máxima (10/1000Us):130J |Littelfuse V250LA40AP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V250LA 40AP