Littelfuse V24ZA50P

ZA Series 18 VDC 14 V RMS 43 V Clamp 2000 A 18000 pF Radial Lead Varistor
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountRadial, Through Hole
Number of Terminals2
Technical
Capacitance18 nF
Clamping Current20 A
Clamping Voltage43 V
Current Rating20 A
Energy6.5 J
Insulation Resistance1 GΩ
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current2 kA
Max Surge Current2 kA
Max Varistor Voltage25.3 V
Max Voltage Rating (AC)14 V
Max Voltage Rating (DC)18 V
Min Operating Temperature-55 °C
Min Varistor Voltage19.2 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
Temperature Coefficient0.05 ppm/°C
TerminationRadial
Varistor Voltage26 V
Voltage Rating615 V
Voltage Rating (AC)14 V
Voltage Rating (DC)18 V
Dimensions
Depth5 mm
Diameter20 mm
Lead Length25.4 mm
Lead Pitch8.5 mm
Thickness5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V24ZA50P.

TME
Datasheet14 pages18 years ago
Newark
Datasheet14 pages8 years ago
Datasheet13 pages15 years ago
LKR
Datasheet14 pages5 years ago
Future Electronics
Datasheet14 pages9 years ago
Datasheet14 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages9 years ago
Datasheet13 pages16 years ago

Inventory History

3 month trend:
-23.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V24ZA50P.

Related Parts

Descriptions

Descriptions of Littelfuse V24ZA50P provided by its distributors.

ZA Series 18 VDC 14 V RMS 43 V Clamp 2000 A 18000 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 1500A, disc 20mm, RoHS
Littelfuse SCT
Varistor, Circuit Protection;14VAC;43V;2000A;Metal Oxide;18000pF;Radial;85degC | Littelfuse V24ZA50P
Metal Oxide Varistor, 18V, 43V, Rad; Voltage Rating Vac:14V; Voltage Rating Vdc:18V; Product Range:Za Series; Clamping Voltage Vc Max:43V; Varistor Case Style:Disc 20Mm; Peak Surge Current @ 8/20Μs:2Ka; Operating Temperature Max:85°Crohs Compliant: Yes |Littelfuse V24ZA50P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountRadial, Through Hole
Number of Terminals2
Technical
Capacitance18 nF
Clamping Current20 A
Clamping Voltage43 V
Current Rating20 A
Energy6.5 J
Insulation Resistance1 GΩ
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current2 kA
Max Surge Current2 kA
Max Varistor Voltage25.3 V
Max Voltage Rating (AC)14 V
Max Voltage Rating (DC)18 V
Min Operating Temperature-55 °C
Min Varistor Voltage19.2 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
Temperature Coefficient0.05 ppm/°C
TerminationRadial
Varistor Voltage26 V
Voltage Rating615 V
Voltage Rating (AC)14 V
Voltage Rating (DC)18 V
Dimensions
Depth5 mm
Diameter20 mm
Lead Length25.4 mm
Lead Pitch8.5 mm
Thickness5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V24ZA50P.

TME
Datasheet14 pages18 years ago
Newark
Datasheet14 pages8 years ago
Datasheet13 pages15 years ago
LKR
Datasheet14 pages5 years ago
Future Electronics
Datasheet14 pages9 years ago
Datasheet14 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages9 years ago
Datasheet13 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant