Vicor V24A28C300B2

DC DC Converter 28V 300W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-V24A28C300B2Contact
>1wk
V24A28C300B2Contact
>1wk

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency88 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current10.71 A
Max Power Dissipation300 W
Min Input Voltage18 V
Min Operating Temperature-20 °C
Number of Outputs1
PackagingBulk
Voltage - Output 128 V
Dimensions
Height13.716 mm
Length116.84 mm
Width55.88 mm

Engineering Resources

View Evaluation kits and Reference designs for Vicor V24A28C300B2.

Descriptions

Descriptions of Vicor V24A28C300B2 provided by its distributors.

DC DC CONVERTER 28V 300W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency88 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current10.71 A
Max Power Dissipation300 W
Min Input Voltage18 V
Min Operating Temperature-20 °C
Number of Outputs1
PackagingBulk
Voltage - Output 128 V
Dimensions
Height13.716 mm
Length116.84 mm
Width55.88 mm

Compliance

Environmental Classification
RoHSNon-Compliant