Littelfuse V230SM20

Varistor 360V 6.5KA Disc 20MM
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Capacitance1.1 nF
Clamping Voltage595 V
Energy122 J
Max Operating Temperature85 °C
Max Surge Current6.5 kA
Max Varistor Voltage396 V
Max Voltage Rating (AC)230 V
Max Voltage Rating (DC)300 V
Min Operating Temperature-40 °C
Min Varistor Voltage324 V
Number of Circuits1
Varistor Voltage360 V
Voltage Rating (AC)230 V
Voltage Rating (DC)300 V

Documents

Download datasheets and manufacturer documentation for Littelfuse V230SM20.

Farnell
Datasheet4 pages13 years ago
Future Electronics
Datasheet4 pages3 years ago
Littelfuse SCT
Datasheet4 pages6 years ago
Newark
Datasheet4 pages8 years ago
Fuses Unlimited
Datasheet4 pages10 years ago

Inventory History

3 month trend:
+16.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V230SM20.

Related Parts

Descriptions

Descriptions of Littelfuse V230SM20 provided by its distributors.

VARISTOR 360V 6.5KA DISC 20MM
SM20 Series - Surface Mount Varistor for use in applications requiring hi-energy / transient current capability, 20mm, RoHS
Littelfuse SCT
Varistor, Full Reel; Voltage Rating Vac:230V; Voltage Rating Vdc:300V; Product Range:Sm20 Series; Clamping Voltage Vc Max:595V; Varistor Case Style:Smd; Peak Surge Current @ 8/20Μs:6.5Ka; Operating Temperature Min:-40°C Rohs Compliant: Yes |Littelfuse V230SM20

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Capacitance1.1 nF
Clamping Voltage595 V
Energy122 J
Max Operating Temperature85 °C
Max Surge Current6.5 kA
Max Varistor Voltage396 V
Max Voltage Rating (AC)230 V
Max Voltage Rating (DC)300 V
Min Operating Temperature-40 °C
Min Varistor Voltage324 V
Number of Circuits1
Varistor Voltage360 V
Voltage Rating (AC)230 V
Voltage Rating (DC)300 V

Documents

Download datasheets and manufacturer documentation for Littelfuse V230SM20.

Farnell
Datasheet4 pages13 years ago
Future Electronics
Datasheet4 pages3 years ago
Littelfuse SCT
Datasheet4 pages6 years ago
Newark
Datasheet4 pages8 years ago
Fuses Unlimited
Datasheet4 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant