TE Connectivity 9-1393222-4

Electromechanical Relay 12VDC 652Ohm 8A SPDT (30x10x15)mm THT Power Relay
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins5
Technical
Coil Current18.4 mA
Coil Resistance652 Ω
Coil Voltage (DC)12 V
Contact Current Rating8 A
Max Current Rating8 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Operate Time6 ms
PackagingBulk
Power Rating220 W
Switching Capacity2 kW
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)400 V
Dimensions
Depth10 mm
Length30 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393222-4.

Farnell
Datasheet3 pages9 years ago
Datasheet1 page15 years ago
Newark
Datasheet3 pages12 years ago
Datasheet3 pages18 years ago
TME
Datasheet3 pages16 years ago
element14 APAC
Datasheet3 pages18 years ago
Electro Sonic
Datasheet3 pages10 years ago
Sager Electronics
Datasheet3 pages5 years ago
X-ON
Datasheet3 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 9-1393222-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 9-1393222-4 provided by its distributors.

Electromechanical Relay 12VDC 652Ohm 8A SPDT (30x10x15)mm THT Power Relay
MSR V23061 Series Miniature Power PCB Relay Wash Tight 1-Form C (CO) 12 VDC 652 Ohm 221 mW
General Purpose / Industrial Relays SPST-NO 1 N/O
PCB power relay [TE Connectivity] V23061-B1005-A401 PCB power relay
Shrack, PCB Relay SPDT 8A 12Vdc,silver cadmium
Cross Referenced to TE CONNECTIVITY - Part AMP9-1393222-4
French Electronic Distributor since 1988
Reinforced PCB Relays up to 8A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 913932224
  • V23061-B1005-A401
  • V23061B1005A401

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins5
Technical
Coil Current18.4 mA
Coil Resistance652 Ω
Coil Voltage (DC)12 V
Contact Current Rating8 A
Max Current Rating8 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Operate Time6 ms
PackagingBulk
Power Rating220 W
Switching Capacity2 kW
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)400 V
Dimensions
Depth10 mm
Length30 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393222-4.

Farnell
Datasheet3 pages9 years ago
Datasheet1 page15 years ago
Newark
Datasheet3 pages12 years ago
Datasheet3 pages18 years ago
TME
Datasheet3 pages16 years ago
element14 APAC
Datasheet3 pages18 years ago
Electro Sonic
Datasheet3 pages10 years ago
Sager Electronics
Datasheet3 pages5 years ago
X-ON
Datasheet3 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
RoHSCompliant