Littelfuse V20E385PL1T

UltraMOV Series - High Surge Current Radial Leaded Varistor, 620V, 10000A, disc 20mm, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance700 pF
Clamping Current100 A
Clamping Voltage1.025 kV
Energy300 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current10 kA
Max Varistor Voltage682 V
Max Voltage Rating (AC)385 V
Max Voltage Rating (DC)505 V
Min Operating Temperature-55 °C
Min Varistor Voltage558 V
Number of Circuits1
PackagingTape and Reel
Varistor Voltage620 V
Dimensions
Depth7.3 mm
Lead Pitch11 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V20E385PL1T.

Littelfuse SCT
Datasheet11 pages6 years ago
Fuses Unlimited
Datasheet11 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V20E385PL1T.

Related Parts

Descriptions

Descriptions of Littelfuse V20E385PL1T provided by its distributors.

UltraMOV Series - High Surge Current Radial Leaded Varistor, 620V, 10000A, disc 20mm, RoHS
Littelfuse SCT
HIGH SURGE CURRENT, RADIAL LEAD VARISTOR Varistor, 505V, 300J, Through Hole Mount
Radial Varistor 20Mm Rohs/Lead Free/Tr |Littelfuse V20E385PL1T
1025V 700pF@1kHz 300J 505V 385V 558V 6500A Radial Leaded Varistors ROHS
Var MOV 385VAC/505VDC 10000A 682V Radial T/R

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance700 pF
Clamping Current100 A
Clamping Voltage1.025 kV
Energy300 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current10 kA
Max Varistor Voltage682 V
Max Voltage Rating (AC)385 V
Max Voltage Rating (DC)505 V
Min Operating Temperature-55 °C
Min Varistor Voltage558 V
Number of Circuits1
PackagingTape and Reel
Varistor Voltage620 V
Dimensions
Depth7.3 mm
Lead Pitch11 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V20E385PL1T.

Littelfuse SCT
Datasheet11 pages6 years ago
Fuses Unlimited
Datasheet11 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant