Vicor V110A24E400BN

Module DC-DC Single-Out 24V 16.67A 400W Screw Mount/Through Hole 9-Pin Full Brick
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency86.6 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage154 V
Max Operating Temperature100 °C
Max Output Current16.67 A
Max Power Dissipation400 W
Min Input Voltage66 V
Min Operating Temperature-10 °C
Number of Outputs1
PackagingBulk
Voltage - Output 124 V
Dimensions
Height13.716 mm
Length116.84 mm
Width55.88 mm

Documents

Download datasheets and manufacturer documentation for Vicor V110A24E400BN.

Future Electronics
Datasheet14 pages3 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vicor V110A24E400BN.

Related Parts

Descriptions

Descriptions of Vicor V110A24E400BN provided by its distributors.

Module DC-DC Single-Out 24V 16.67A 400W Screw Mount/Through Hole 9-Pin Full Brick
DC DC CONVERTER 24V 400W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency86.6 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage154 V
Max Operating Temperature100 °C
Max Output Current16.67 A
Max Power Dissipation400 W
Min Input Voltage66 V
Min Operating Temperature-10 °C
Number of Outputs1
PackagingBulk
Voltage - Output 124 V
Dimensions
Height13.716 mm
Length116.84 mm
Width55.88 mm

Documents

Download datasheets and manufacturer documentation for Vicor V110A24E400BN.

Future Electronics
Datasheet14 pages3 years ago

Compliance

Environmental Classification
RoHSNon-Compliant