Littelfuse V100ZA15P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100V, 1500A, disc 14mm, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance2 nF
Clamping Current50 A
Clamping Voltage175 V
Current Rating50 A
Energy16 J
ESD ProtectionNo
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current4.5 kA
Max Surge Current4.5 kA
Max Varistor Voltage110 V
Max Voltage Rating (AC)60 V
Max Voltage Rating (DC)81 V
Min Operating Temperature-55 °C
Min Varistor Voltage90 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
Temperature Coefficient0.05 ppm/°C
TerminationRadial
Varistor Voltage100 V
Voltage Rating81 V
Voltage Rating (AC)60 V
Voltage Rating (DC)81 V
Dimensions
Depth5.6 mm
Diameter14 mm
Height20 mm
Lead Length25.4 mm
Lead Pitch8.5 mm
Thickness5.6 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V100ZA15P.

TME
Datasheet14 pages18 years ago
element14 APAC
Datasheet14 pages8 years ago
Future Electronics
Datasheet14 pages9 years ago
Datasheet14 pages5 years ago
Littelfuse SCT
Datasheet14 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages9 years ago
Datasheet13 pages16 years ago
Verical
Datasheet14 pages12 years ago
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago
Datasheet13 pages15 years ago
Jameco
Datasheet6 pages15 years ago
Mouser
Datasheet8 pages16 years ago

Inventory History

3 month trend:
+49.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V100ZA15P.

Related Parts

Descriptions

Descriptions of Littelfuse V100ZA15P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100V, 1500A, disc 14mm, RoHS
Littelfuse SCT
ZA Series 81 VDC 60 V RMS 175 V Clamp 4500 A 200 pF Radial Lead Varistor
Varistor 60 Volt AC 81 Volt 4500 Amp 110 Volt
Metal Oxide Varistor, 81V, 175V Rad; Voltage Rating Vac:60V; Voltage Rating Vdc:81V; Product Range:Za Series; Clamping Voltage Vc Max:175V; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:4.5Ka; Peak Energy (10/1000Us):20Jrohs Compliant: Yes |Littelfuse V100ZA15P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance2 nF
Clamping Current50 A
Clamping Voltage175 V
Current Rating50 A
Energy16 J
ESD ProtectionNo
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current4.5 kA
Max Surge Current4.5 kA
Max Varistor Voltage110 V
Max Voltage Rating (AC)60 V
Max Voltage Rating (DC)81 V
Min Operating Temperature-55 °C
Min Varistor Voltage90 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
Temperature Coefficient0.05 ppm/°C
TerminationRadial
Varistor Voltage100 V
Voltage Rating81 V
Voltage Rating (AC)60 V
Voltage Rating (DC)81 V
Dimensions
Depth5.6 mm
Diameter14 mm
Height20 mm
Lead Length25.4 mm
Lead Pitch8.5 mm
Thickness5.6 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V100ZA15P.

TME
Datasheet14 pages18 years ago
element14 APAC
Datasheet14 pages8 years ago
Future Electronics
Datasheet14 pages9 years ago
Datasheet14 pages5 years ago
Littelfuse SCT
Datasheet14 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages9 years ago
Datasheet13 pages16 years ago
Verical
Datasheet14 pages12 years ago
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago
Datasheet13 pages15 years ago
Jameco
Datasheet6 pages15 years ago
Mouser
Datasheet8 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant