Omron V-152-1A5

Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 15A 250VAC 250VDC 1.23N Screw Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Mechanical Life50 Mcycles
MountChassis Mount, Screw, Solder, Through Hole
Technical
Contact Current Rating15 A
Current Rating10 A
Differential Travel1.524 mm
Electrical Life100 kcycles
Max Current Rating15 A
Max Operating Temperature80 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force1.23 N
Operating Position15.24 mm
OrientationStraight
Overtravel1.5748 mm
PackagingBulk
Pretravel3.9878 mm
Schedule B8536509040
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth10.3 mm
Length48.4 mm

Documents

Download datasheets and manufacturer documentation for Omron V-152-1A5.

TME
Datasheet16 pages21 years ago
Sager Electronics
Datasheet16 pages7 years ago
Datasheet16 pages7 years ago
Datasheet27 pages19 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet16 pages8 years ago
Electro Sonic
Datasheet16 pages21 years ago

Inventory History

3 month trend:
-7.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron V-152-1A5.

Related Parts

Descriptions

Descriptions of Omron V-152-1A5 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 15A 250VAC 250VDC 1.23N Screw Mount
SWITCH SNAP ACTION SPDT 15A 250V
Basic / Snap Action Switches MINIATURE BASIC SWITCH
Micro Sw, Spdt, 15A, 250Vac, Solder Lug; Microswitch Type:Miniature; Microswitch Actuator:Hinge Lever; Contact Configuration:Spdt; Switch Terminals:Solder Lug; Contact Current Max:15A; Contact Voltage Dc Nom:-; Product Range:V Seriesrohs Compliant: Yes |Omron Electronic Components V-152-1A5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • V152-1A5
  • V1521A5

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Mechanical Life50 Mcycles
MountChassis Mount, Screw, Solder, Through Hole
Technical
Contact Current Rating15 A
Current Rating10 A
Differential Travel1.524 mm
Electrical Life100 kcycles
Max Current Rating15 A
Max Operating Temperature80 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force1.23 N
Operating Position15.24 mm
OrientationStraight
Overtravel1.5748 mm
PackagingBulk
Pretravel3.9878 mm
Schedule B8536509040
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth10.3 mm
Length48.4 mm

Documents

Download datasheets and manufacturer documentation for Omron V-152-1A5.

TME
Datasheet16 pages21 years ago
Sager Electronics
Datasheet16 pages7 years ago
Datasheet16 pages7 years ago
Datasheet27 pages19 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet16 pages8 years ago
Electro Sonic
Datasheet16 pages21 years ago

Compliance

Environmental Classification
RatingsIP40
RoHSCompliant