Omron V-15-1C25

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 15A 250VAC 250VDC 372.85VA 1.96N Screw Mount
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Housing MaterialThermoset
Mechanical Life50 Mcycles
MountChassis Mount, Screw
Weight6.2 g
Technical
Contact Current Rating15 A
Current Rating10 A
Differential Travel406.4 µm
Electrical Life100 kcycles
Max Operating Temperature80 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force1.96 N
Operating Position14.7066 mm
OrientationStraight
Overtravel1.016 mm
Pretravel1.1938 mm
Schedule B8536509040
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron V-15-1C25.

Sager Electronics
Datasheet16 pages7 years ago
Datasheet16 pages7 years ago
Datasheet27 pages19 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet16 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages21 years ago
Master Electronics
Datasheet16 pages8 years ago
Electro Sonic
Datasheet16 pages21 years ago

Inventory History

3 month trend:
+13.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron V-15-1C25.

Related Parts

Descriptions

Descriptions of Omron V-15-1C25 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 15A 250VAC 250VDC 372.85VA 1.96N Screw Mount
SWITCH SNAP ACTION SPDT 15A 250V
Microswitch, Spdt, 15A, 250Vac; Microswitch Type:Miniature; Microswitch Actuator:Pin Plunger; Contact Configuration:Spdt; Switch Terminals:Quick Connect; Contact Current Max:15A; Contact Voltage Dc Nom:-; Product Range:- Rohs Compliant: Yes |Omron Electronic Components V-15-1C25

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • V15-1C25
  • V151C25

Technical Specifications

Physical
Contact MaterialSilver
Housing MaterialThermoset
Mechanical Life50 Mcycles
MountChassis Mount, Screw
Weight6.2 g
Technical
Contact Current Rating15 A
Current Rating10 A
Differential Travel406.4 µm
Electrical Life100 kcycles
Max Operating Temperature80 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force1.96 N
Operating Position14.7066 mm
OrientationStraight
Overtravel1.016 mm
Pretravel1.1938 mm
Schedule B8536509040
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron V-15-1C25.

Sager Electronics
Datasheet16 pages7 years ago
Datasheet16 pages7 years ago
Datasheet27 pages19 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet16 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages21 years ago
Master Electronics
Datasheet16 pages8 years ago
Electro Sonic
Datasheet16 pages21 years ago

Compliance

Environmental Classification
RatingsIP40
REACH SVHCUnknown
RoHSCompliant