Nichicon UZS1H0R1MCL1GB

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UZS 35V 0.1muF ±20% 0.157Dia 4.00mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance100 nF
FeaturesGeneral Purpose
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature2000 °C
Ripple Current1 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)35 V
Dimensions
Diameter4 mm
Height4.5 mm
Height - Seated (Max)3.9878 mm
Length4.5 mm

Inventory History

3 month trend:
-88.96%

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UZS1H0R1MCL1GB.

Related Parts

Descriptions

Descriptions of Nichicon UZS1H0R1MCL1GB provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UZS 35V 0.1muF ±20% 0.157Dia 4.00mm
CAP ALUM 0.1UF 20% 50V SMD
OEMs, CMs ONLY (NO BROKERS)
.10UF 35V NRFND

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance100 nF
FeaturesGeneral Purpose
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature2000 °C
Ripple Current1 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)35 V
Dimensions
Diameter4 mm
Height4.5 mm
Height - Seated (Max)3.9878 mm
Length4.5 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant