Nichicon UUL1C471MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUL 16V 470muF ±20% 0.394Dia 10.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance470 µF
FeaturesGeneral Purpose
Leakage Current75.2 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current254 mA
Ripple Current (AC)254 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter10 mm
Height10 mm
Height - Seated (Max)10.4902 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UUL1C471MNL1GS.

Nichicon SCT
Datasheet2 pages4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UUL1C471MNL1GS.

Related Parts

Descriptions

Descriptions of Nichicon UUL1C471MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUL 16V 470muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 470uF 16V 20% (10 X 10mm) SMD 254mA 5000h 105C Automotive T/R
Long Life Assurance(105degC 5000h) Chip Type, 470 μ F, 16 V, -40°C to 105°C, RoHS
Nichicon SCT
Smt - Small Chip/Tp&reel |Nichicon UUL1C471MNL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance470 µF
FeaturesGeneral Purpose
Leakage Current75.2 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current254 mA
Ripple Current (AC)254 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter10 mm
Height10 mm
Height - Seated (Max)10.4902 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UUL1C471MNL1GS.

Nichicon SCT
Datasheet2 pages4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant