Souriau UTS1JC142G1S

UTS SER 3 Pole Cable Mount Circular Conn Skt 14 Size Male Contacts Bayonet
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Housing MaterialThermoplastic
MountCable, Free Hanging
Shell MaterialPlastic, Thermoplastic
Weight44.6 g
Technical
Connector TypeReceptacle
Contact GenderMale
Contact StyleCrimp
Current Rating44 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts3
Number of Positions3
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating600 V
Dimensions
Height35.1 mm
Length78.5 mm
Width35.1 mm

Documents

Download datasheets and manufacturer documentation for Souriau UTS1JC142G1S.

Newark
Datasheet191 pages12 years ago
Datasheet5 pages15 years ago
Datasheet6 pages14 years ago
RS (Formerly Allied Electronics)
Technical Drawing1 page16 years ago
Datasheet80 pages14 years ago

Inventory History

3 month trend:
-50.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau UTS1JC142G1S.

Related Parts

Descriptions

Descriptions of Souriau UTS1JC142G1S provided by its distributors.

UTS SER 3 Pole Cable Mount Circular Conn Skt 14 Size Male Contacts Bayonet
Connector, Circular, Rcpt, Sz14-3Pos, Cable; Product Range:Souriau Trim Trio Uts Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:3Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS1JC142G1S
IP68/69K Rated Wateproof Connector Waterproof (IP68/69K) and UV resistant, the UTS series has a long outdoor lifespan and reduces the need for connector maintenance and replacements. A unique concept allows the UTS hi-seal option to maintain an IP68 rating even in unmated conditions. The UTS series offers a large choice of layouts with options to mix signal and power or copper and optic within the same connector. UTS connectors use the Trim Trio contacts and are fully intermateable and interchangeable with the UTG and UTO series which provides the option to switch from one series to another without tools or panel cut-out modifications. Your product upgrade is easier, faster and without additional costs. Features & Benefits Operating temperature range: -40 + 105C Waterproof sealing: IP68 and IP69K UV resistant with F1 material Moisture-proof Standard qualification: UL94V0 / UL94HB RoHS and REACH 250 mating cycles

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Technical Specifications

Physical
Body MaterialThermoplastic
Housing MaterialThermoplastic
MountCable, Free Hanging
Shell MaterialPlastic, Thermoplastic
Weight44.6 g
Technical
Connector TypeReceptacle
Contact GenderMale
Contact StyleCrimp
Current Rating44 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts3
Number of Positions3
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating600 V
Dimensions
Height35.1 mm
Length78.5 mm
Width35.1 mm

Documents

Download datasheets and manufacturer documentation for Souriau UTS1JC142G1S.

Newark
Datasheet191 pages12 years ago
Datasheet5 pages15 years ago
Datasheet6 pages14 years ago
RS (Formerly Allied Electronics)
Technical Drawing1 page16 years ago
Datasheet80 pages14 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP68, Waterproof
REACH SVHCNo SVHC
RoHSCompliant