Souriau UTS1JC142G1P

UTS SER; 3 Pole Cable Mount Circular Conn Plug; 14 Size; Female Contacts; Bayonet
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Contact PlatingUnplated
Housing MaterialThermoplastic
MountCable, Free Hanging
Shell MaterialPlastic, Thermoplastic
Weight43.5 g
Technical
Connector TypeReceptacle
Contact GenderFemale
Contact StyleCrimp
Current Rating44 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts3
Number of Positions3
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating600 V
Dimensions
Height35.1 mm
Length78.5 mm
Width35.1 mm

Documents

Download datasheets and manufacturer documentation for Souriau UTS1JC142G1P.

Newark
Datasheet191 pages12 years ago
Datasheet5 pages15 years ago
Datasheet6 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Datasheet80 pages14 years ago

Inventory History

3 month trend:
-49.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau UTS1JC142G1P.

Related Parts

Descriptions

Descriptions of Souriau UTS1JC142G1P provided by its distributors.

UTS SER; 3 Pole Cable Mount Circular Conn Plug; 14 Size; Female Contacts; Bayonet
Plastic in line receptacle, with cable gland backshell, for 3 male contacts, IP68/69K
Souriau SCT
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
CONNECTOR, CIRCULAR, RCPT, 3POS, CABLE
CONN RCPT HSG MALE 3POS INLINE
Circular Connector, Receptacle, Size 14-3 Position, Cable; Product Range:Souriau Trim Trio Uts Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:3Contacts; Coupling Style:Bayonet; Contact Material:- Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS1JC142G1P

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Technical Specifications

Physical
Body MaterialThermoplastic
Contact PlatingUnplated
Housing MaterialThermoplastic
MountCable, Free Hanging
Shell MaterialPlastic, Thermoplastic
Weight43.5 g
Technical
Connector TypeReceptacle
Contact GenderFemale
Contact StyleCrimp
Current Rating44 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts3
Number of Positions3
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating600 V
Dimensions
Height35.1 mm
Length78.5 mm
Width35.1 mm

Documents

Download datasheets and manufacturer documentation for Souriau UTS1JC142G1P.

Newark
Datasheet191 pages12 years ago
Datasheet5 pages15 years ago
Datasheet6 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Datasheet80 pages14 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP68, Waterproof
REACH SVHCNo SVHC
RoHSCompliant