Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 3 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Glass Filled Thermoplastic / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = Trim Trio UTG