Souriau UT0W62461SH

Trim Trio Circular Connectors SKT 61P SHELL SZ 24 CABLE PLUG FOR PINS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Contact MaterialCopper
Contact PlatingGold
MaterialZinc
MountFree Hanging
PlatingNickel
Shell MaterialZinc
Weight51.3 g
Technical
Connector TypePlug
Contact StyleCrimp
Fastening TypeBayonet
FeaturesShielded
GenderMale
Insulation Resistance5 GΩ
Number of Contacts61
Number of Positions61
Voltage Rating150 V
Voltage Rating (AC)750 V
Dimensions
Height45 mm
Length27.3 mm
Width45 mm

Documents

Download datasheets and manufacturer documentation for Souriau UT0W62461SH.

RS (Formerly Allied Electronics)
Technical Drawing1 page8 years ago
element14 APAC
Datasheet188 pages10 years ago
Mouser
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-70.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau UT0W62461SH.

Related Parts

Descriptions

Descriptions of Souriau UT0W62461SH provided by its distributors.

Trim Trio Circular Connectors SKT 61P SHELL SZ 24 CABLE PLUG FOR PINS
Circular Connector Plug Size 24, 61Pos, Cable; Product Range:Souriau Trim Trio Ut0 Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:61Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Souriau-Sunbank/eaton UT0W62461SH
SOCKET HOUSING, FREE, 61WAY; Connector Type:Circular Industrial; Series:TRIM TRIO; Connector Body Material:Zinc; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:24; Insert Arrangement:24-61; No. of Contacts:61; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector Insert Type:24-61; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Contact Type:Socket; Flammability Rating:UL94V-0; IP / NEMA Rating:IP67, IP68, IP69K; Insulation Resistance:5000Mohm; Material:Zinc Alloy; Mounting Orientation:Cable; Mounting Type:Cable; No. of Mating Cycles:500; No. of Poles:61; No. of Ways:61; Operating Temperature Max:+105°C; Operating Temperature Min:-40°C; Termination Method:Solder; Test Voltage:1500V; Vibration Resistance:MIL-STD202; Voltage Rating V AC:750V

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Contact MaterialCopper
Contact PlatingGold
MaterialZinc
MountFree Hanging
PlatingNickel
Shell MaterialZinc
Weight51.3 g
Technical
Connector TypePlug
Contact StyleCrimp
Fastening TypeBayonet
FeaturesShielded
GenderMale
Insulation Resistance5 GΩ
Number of Contacts61
Number of Positions61
Voltage Rating150 V
Voltage Rating (AC)750 V
Dimensions
Height45 mm
Length27.3 mm
Width45 mm

Documents

Download datasheets and manufacturer documentation for Souriau UT0W62461SH.

RS (Formerly Allied Electronics)
Technical Drawing1 page8 years ago
element14 APAC
Datasheet188 pages10 years ago
Mouser
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant