Souriau UT0W62461PH

Trim Trio Circular Connectors PIN 61P SHELL SZ 24 CABLE PLUG FOR PINS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Contact MaterialCopper
Contact PlatingGold
MaterialZinc
MountFree Hanging
PlatingNickel
Shell MaterialZinc
Weight56.3 g
Technical
Connector TypePlug
Contact StyleCrimp
Fastening TypeBayonet
FeaturesShielded
GenderMale
Insulation Resistance5 GΩ
Number of Contacts61
Number of Positions61
Voltage Rating150 V
Voltage Rating (AC)750 V
Dimensions
Height45 mm
Length33 mm
Width45 mm

Documents

Download datasheets and manufacturer documentation for Souriau UT0W62461PH.

Newark
Datasheet188 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Mouser
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau UT0W62461PH.

Related Parts

Descriptions

Descriptions of Souriau UT0W62461PH provided by its distributors.

Trim Trio Circular Connectors PIN 61P SHELL SZ 24 CABLE PLUG FOR PINS
Circular Connector, Trim Trio Utow Series, Plug, 61, Pin, Cable Mount, 24-61 Rohs Compliant: Yes |Souriau-Sunbank / Eaton UT0W62461PH
PIN HOUSING, FREE, 61WAY; Product Range: Trim Trio UT0W Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 61Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Bayonet; Co

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Contact MaterialCopper
Contact PlatingGold
MaterialZinc
MountFree Hanging
PlatingNickel
Shell MaterialZinc
Weight56.3 g
Technical
Connector TypePlug
Contact StyleCrimp
Fastening TypeBayonet
FeaturesShielded
GenderMale
Insulation Resistance5 GΩ
Number of Contacts61
Number of Positions61
Voltage Rating150 V
Voltage Rating (AC)750 V
Dimensions
Height45 mm
Length33 mm
Width45 mm

Documents

Download datasheets and manufacturer documentation for Souriau UT0W62461PH.

Newark
Datasheet188 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Mouser
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant