Souriau UT0W01832SH6

Conn MIL-C-26482 Circular SKT 32 POS Crimp ST Wall Mount 32 Terminal 1 Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Contact MaterialGold
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingNickel
Shell MaterialZinc
Weight35.7 g
Technical
Connector TypeReceptacle
Contact GenderFemale
Contact StyleCrimp
Current Rating7.5 A
Fastening TypeBayonet
FeaturesShielded
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-40 °C
Number of Contacts32
Number of Positions32
OrientationStraight
TerminationCrimp
Voltage Rating150 V
Voltage Rating (AC)750 V
Dimensions
Height33.3 mm
Length25.2 mm
Width33.3 mm

Documents

Download datasheets and manufacturer documentation for Souriau UT0W01832SH6.

Newark
Datasheet188 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet14 pages16 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau UT0W01832SH6.

Related Parts

Descriptions

Descriptions of Souriau UT0W01832SH6 provided by its distributors.

Conn MIL-C-26482 Circular SKT 32 POS Crimp ST Wall Mount 32 Terminal 1 Port
Square Flange Receptacle |Souriau-Sunbank/eaton UT0W01832SH6
Female square flange receptacle IP68/69K, 96 h salt spray
Souriau SCT
CONNECTOR, CIRCULAR, RCPT, 32POS, PANEL
Panel mnt receptacle for skt contact; 32w
CONN RCPT HSG FMALE 32POS PNL MT
CONNECTOR, CIRCULAR, RCPT, 32POS, PANEL; Product Range: Trim Trio UT0W Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 32Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied;

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT0W 0 18 32SH6

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Contact MaterialGold
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingNickel
Shell MaterialZinc
Weight35.7 g
Technical
Connector TypeReceptacle
Contact GenderFemale
Contact StyleCrimp
Current Rating7.5 A
Fastening TypeBayonet
FeaturesShielded
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-40 °C
Number of Contacts32
Number of Positions32
OrientationStraight
TerminationCrimp
Voltage Rating150 V
Voltage Rating (AC)750 V
Dimensions
Height33.3 mm
Length25.2 mm
Width33.3 mm

Documents

Download datasheets and manufacturer documentation for Souriau UT0W01832SH6.

Newark
Datasheet188 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet14 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RatingsDust Tight, IP68, Waterproof
REACH SVHCNo SVHC
RoHSCompliant