📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Souriau UT071619PH6

Conn Circular PIN 19 POS ST Jam Nut 19 Terminal 1 Port
$ 33.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Souriau UT071619PH6.

IHS

Datasheet188 pages10 years ago

element14 APAC

Souriau SCT

Farnell

Inventory History

3 month trend:
-86.46%

CAD Models

Download Souriau UT071619PH6 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Amphenol Sine SystemsRT071619PNH
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive
ITT / Cannon192900-0490
Conn Neptune Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Bulk
SouriauUTS71419S
Plastic jam nut receptacle, without backshell, for 19 female contacts, IP68/69K

Descriptions

Descriptions of Souriau UT071619PH6 provided by its distributors.

Conn Circular PIN 19 POS ST Jam Nut 19 Terminal 1 Port
Male jam nut receptacle IP68/69K, 48 h salt spray
Souriau SCT
Ut071619Ph6 |Souriau-Sunbank/eaton UT071619PH6
CONN RCPT HSNG MALE 19POS PNL MT
MALE RECEPT 19POS SZ16 JAM NUT
RECEPTACLE, MALE, SIZE16, 19WAY; Connector Type:Circular Industrial; Series:TRIM TRIO; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:16; Insert Arrangement:16-19; No. of Contacts:19; Contact Termination:Crimp; SVHC:No SVHC (15-Dec-2010); Connector Insert Type:16-19; Connector Mounting Orientation:Panel; Connector Type:Circular; Contact Type:Pin; Flammability Rating:UL94V-0; IP/NEMA Rating:IP67, IP68, IP69K; Insulation Resistance:5000Mohm; Insulator Material:Glass Filled Thermoplast; Material:Zinc Alloy; Mounting Orientation:Rear Panel Mounting; Mounting Type:Panel; No. of Mating Cycles:500; No. of Poles:19; No. of Ways:19; Operating Temperature Max:+105°C; Operating Temperature Min:-40°C; Termination Method:Crimp; Test Voltage:2000V; Vibration Resistance:MIL-STD202; Voltage Rating VAC:750V

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • Souriau Connection Technology
  • SOURIAU USA
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • Souriau-Sunbank by Eaton
  • MAI
  • SOURIAU CONNECTORS
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
  • SOURIAU USA INC
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI