Souriau UT020AC

Metal cable clamp with strain relief backshell, size 20
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
ColorSilver
MaterialMetal
PlatingNickel
Technical
Connector TypeCircular
OrientationStraight
ShieldingUnshielded
Voltage Rating (AC)750 V
Dimensions
Depth35.2 mm
Height35.2 mm
Length32 mm
Outside Diameter32.512 mm
Width32.5 mm
Wire/Cable Diameter16 mm

Documents

Download datasheets and manufacturer documentation for Souriau UT020AC.

Souriau SCT
Datasheet1 page10 years ago
Farnell
Datasheet188 pages10 years ago
Datasheet6 pages18 years ago
Datasheet6 pages19 years ago
Newark
Datasheet14 pages16 years ago

Inventory History

3 month trend:
-27.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau UT020AC.

Descriptions

Descriptions of Souriau UT020AC provided by its distributors.

Metal cable clamp with strain relief backshell, size 20
Circular Connector Clamp, Straight W/ Cable Clamp, Trim Trio Uto Series, 20, Metal, 16 Mm Rohs Compliant: Yes |Souriau-Sunbank / Eaton UT020AC
HOOD, METAL, STRAIN RELIEF, SIZE 20; Connector Shell Size: 20; Cable Diameter Max: 16mm; Strain Relief Material: Metal; Product Range: Trim Trio UTO Series; For Use With: Waterprotected Circular Connectors; SVHC: No SVHC (15-J

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Technical Specifications

Physical
Case/PackageMetal
ColorSilver
MaterialMetal
PlatingNickel
Technical
Connector TypeCircular
OrientationStraight
ShieldingUnshielded
Voltage Rating (AC)750 V
Dimensions
Depth35.2 mm
Height35.2 mm
Length32 mm
Outside Diameter32.512 mm
Width32.5 mm
Wire/Cable Diameter16 mm

Documents

Download datasheets and manufacturer documentation for Souriau UT020AC.

Souriau SCT
Datasheet1 page10 years ago
Farnell
Datasheet188 pages10 years ago
Datasheet6 pages18 years ago
Datasheet6 pages19 years ago
Newark
Datasheet14 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant