Souriau UT002448PH6

Conn Circular PIN 48 POS ST Wall Mount 48 Terminal 1 Port
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Contact MaterialGold
MaterialZinc
MountFlanges, Panel
PlatingNickel
Shell MaterialZinc
Weight64.1 g
Technical
Connector TypeReceptacle
Contact StyleCrimp
Current Rating13 A
Fastening TypeBayonet
FeaturesShielded
GenderReceptacle
Insulation Resistance5 GΩ
Number of Contacts48
Number of Positions48
TerminationCrimp
Voltage Rating250 V
Voltage Rating (AC)750 V
Dimensions
Height42.9 mm
Length34.7 mm
Width42.9 mm

Documents

Download datasheets and manufacturer documentation for Souriau UT002448PH6.

Newark
Datasheet188 pages10 years ago
Datasheet6 pages18 years ago
element14 APAC
Datasheet6 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago

Inventory History

3 month trend:
+103%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau UT002448PH6.

Related Parts

Descriptions

Descriptions of Souriau UT002448PH6 provided by its distributors.

Conn Circular PIN 48 POS ST Wall Mount 48 Terminal 1 Port
Circular Connector, Trim Trio Ut0 Series, Receptacle, 48, Pin, Panel Mount, 24-48 Rohs Compliant: Yes |Souriau-Sunbank / Eaton UT002448PH6
PIN HOUSING, PANEL, 48WAY; Product Range: Trim Trio UT0 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 48Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Bay

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Contact MaterialGold
MaterialZinc
MountFlanges, Panel
PlatingNickel
Shell MaterialZinc
Weight64.1 g
Technical
Connector TypeReceptacle
Contact StyleCrimp
Current Rating13 A
Fastening TypeBayonet
FeaturesShielded
GenderReceptacle
Insulation Resistance5 GΩ
Number of Contacts48
Number of Positions48
TerminationCrimp
Voltage Rating250 V
Voltage Rating (AC)750 V
Dimensions
Height42.9 mm
Length34.7 mm
Width42.9 mm

Documents

Download datasheets and manufacturer documentation for Souriau UT002448PH6.

Newark
Datasheet188 pages10 years ago
Datasheet6 pages18 years ago
element14 APAC
Datasheet6 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RatingsDust Tight, IP68, Waterproof
REACH SVHCNo SVHC
RoHSCompliant