Melexis US5881LUA-AAA-000-BU

US5881 3.5 to 24 V 50 mA Unipolar Hall Switch - Low Sensitivity - TO-92-3
Datasheet

Technical Specifications

Physical
Case/PackageTO-226-3
Technical
Max Operating Temperature150 °C
Max Output Current50 mA
Max Supply Current5 mA
Min Operating Temperature-40 °C
Nominal Supply Current2.5 mA
Operating Supply Voltage24 V
Output Current50 mA
PolaritySouth Pole
Sensing MethodHall Effect
TypeUnipolar Switch

Documents

Download datasheets and manufacturer documentation for Melexis US5881LUA-AAA-000-BU.

Upverter
Datasheet11 pages11 years ago

Inventory History

3 month trend:
-15.16%

Engineering Resources

View Evaluation kits and Reference designs for Melexis US5881LUA-AAA-000-BU.

Related Parts

Descriptions

Descriptions of Melexis US5881LUA-AAA-000-BU provided by its distributors.

US5881 3.5 to 24 V 50 mA Unipolar Hall Switch - Low Sensitivity - TO-92-3
Hall Effect Sensor 50mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin TO-92 Bulk
Digital Switch Unipolar Switch Open Drain Hall Effect TO-92-3
MAGNETIC SWITCH UNIPOLAR TO92UA

Manufacturer Aliases

Melexis has several brands around the world that distributors may use as alternate names. Melexis may also be known as the following names:

  • Melexis Technologies NV
  • Melexis Inc
  • Melexis Microelectronic Integrated Systems
  • Melexis Microelectronic Systems
  • MELEXIS INC (VA)
  • MELEX
  • melixis
  • Melexis Semiconductor
  • Melexis Microelectronic System

Technical Specifications

Physical
Case/PackageTO-226-3
Technical
Max Operating Temperature150 °C
Max Output Current50 mA
Max Supply Current5 mA
Min Operating Temperature-40 °C
Nominal Supply Current2.5 mA
Operating Supply Voltage24 V
Output Current50 mA
PolaritySouth Pole
Sensing MethodHall Effect
TypeUnipolar Switch

Documents

Download datasheets and manufacturer documentation for Melexis US5881LUA-AAA-000-BU.

Upverter
Datasheet11 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant