AVX UQCFVA470JAT2A

CAPACITOR CERAMIC, 47PF, 250V, 0805; Capacitance: 47pF; Capacitance Tolerance: ± 5%; Voltage Rating: 250VDC;...

Submit Request for Quote

Unfortunately we do not know of any distributors for UQCFVA470JAT2A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/Package0805
Dielectric MaterialCeramic
Number of Pins2
Technical
Capacitance47 pF
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for AVX UQCFVA470JAT2A.

Engineering Resources

View Evaluation kits and Reference designs for AVX UQCFVA470JAT2A.

Descriptions

Descriptions of AVX UQCFVA470JAT2A provided by its distributors.

CAPACITOR CERAMIC, 47PF, 250V, 0805; Capacitance:47pF; Capacitance Tolerance:± 5%; Voltage Rating:250VDC; Capacitor Case Style:0805; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Capacitor Mounting:SMD

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package0805
Dielectric MaterialCeramic
Number of Pins2
Technical
Capacitance47 pF
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for AVX UQCFVA470JAT2A.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago