📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity UPW50B250RV

Fixed Resistor, Wire Wound, 0.5W, 250ohm, 400V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
$ 10.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity UPW50B250RV.

JRH Electronics

Datasheet5 pages1 year ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity UPW50B250RV symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityUPW25B250RV
Fixed Resistor, Wire Wound, 0.25W, 250ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE ConnectivityYR1B249RCC
Fixed Resistor, Thin Film, 0.25W, 249ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879663-3
Fixed Resistor, Thin Film, 0.25W, 232ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity UPW50B250RV provided by its distributors.

Fixed Resistor, Wire Wound, 0.5W, 250ohm, 400V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Res Wirewound 250 Ohm 0.1% 0.5W(1/2W) ±3ppm/C Conformal Coated AXL Loose
RESISTOR, THICK FILM, RES 500 MEGOHMS, PWR-RTG 1 W, TOL 1%,RADIAL, EPOXY COAT
WIREWOUND RESISTOR, 250 OHM, 0.5W, 0.1%; Resistance:250ohm; Product Range:UPW Series; Power Rating:500mW; Resistance Tolerance:± 0.1%; Resistor Case / Package:Axial Leaded; Voltage Rating:400V; Resistor Technology:Wirewound RoHS Compliant: Yes
UPW50 0.1% 5PPM 250R Resistance Value: 250 Ω Element Type: Wire Wound Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .5 W Through-Hole Resistor | 250 Ω Wire Wound Precision Resistor .1 % | Part Number: UPW50B250RV | Internal Number: 1-1624323-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY SENSORS
  • TE CONNECTIVITY (TYCO)
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity /CGS Brand
  • TE Connectivity Solutions GmbH
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1624323-0