Nichicon UPW2F4R7MPD

Miniature Sized, Low Impedance, High Reliability Lead Type, 4.7 μ F, 315 V, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 µF
Leakage Current159.22 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current45 mA
Ripple Current (AC)45 mA
TerminationRadial
Tolerance20 %
Voltage Rating315 V
Voltage Rating (DC)315 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)16.002 mm
Lead Pitch5 mm
Length16 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPW2F4R7MPD.

Nichicon SCT
Datasheet5 pages4 years ago
DigiKey
Datasheet5 pages20 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPW2F4R7MPD.

Related Parts

Descriptions

Descriptions of Nichicon UPW2F4R7MPD provided by its distributors.

Miniature Sized, Low Impedance, High Reliability Lead Type, 4.7 μ F, 315 V, RoHS
Nichicon SCT
CAP ALUM 4.7UF 20% 315V RADIAL
Radials/Bulk |Nichicon UPW2F4R7MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 µF
Leakage Current159.22 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current45 mA
Ripple Current (AC)45 mA
TerminationRadial
Tolerance20 %
Voltage Rating315 V
Voltage Rating (DC)315 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)16.002 mm
Lead Pitch5 mm
Length16 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPW2F4R7MPD.

Nichicon SCT
Datasheet5 pages4 years ago
DigiKey
Datasheet5 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant