Nichicon UPW2A6R8MDD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 6.8muF ±20% 0.197Dia 5.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance6.8 µF
ESR (Equivalent Series Resistance)7 Ω
Impedance3.5 Ω
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current28.5 mA
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPW2A6R8MDD1TD.

Newark
Datasheet5 pages9 years ago
Datasheet5 pages14 years ago
TME
Datasheet5 pages4 years ago

Inventory History

3 month trend:
-0.19%

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPW2A6R8MDD1TD.

Related Parts

Descriptions

Descriptions of Nichicon UPW2A6R8MDD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 6.8muF ±20% 0.197Dia 5.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 6.8UF, 100V, 20%, RADIAL, FULL REEL
Aluminum Electrolytic Capacitor, 6.8Uf, 100V, 20%, Radial, Full Reel; Capacitance:6.8Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Esr:7Ohm Rohs Compliant: Yes |Nichicon UPW2A6R8MDD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance6.8 µF
ESR (Equivalent Series Resistance)7 Ω
Impedance3.5 Ω
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current28.5 mA
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPW2A6R8MDD1TD.

Newark
Datasheet5 pages9 years ago
Datasheet5 pages14 years ago
TME
Datasheet5 pages4 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant