Nichicon UPS2D331MRD

UPS Series 200 v 330 uf 105'c 22x40mm LS=10mm 3k Hours Low IMP. RDL Electrolytic
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 µF
FeaturesGeneral Purpose
Leakage Current2.74 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.1 A
Ripple Current (AC)1.1 A
TerminationRadial
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter22 mm
Height - Seated (Max)42.0116 mm
Lead Pitch10.0076 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPS2D331MRD.

Future Electronics
Datasheet2 pages4 years ago
Datasheet2 pages8 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Factory Futures
Datasheet2 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPS2D331MRD.

Related Parts

Descriptions

Descriptions of Nichicon UPS2D331MRD provided by its distributors.

UPS Series 200 v 330 uf 105'c 22x40mm LS=10mm 3k Hours Low IMP. RDL Electrolytic
Miniature Sized, Low Impedance, For Switching Power Supplies Lead Type, 330 μ F, 200 V, RoHS
Nichicon SCT
CAP ALUM 330UF 20% 200V RADIAL

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 µF
FeaturesGeneral Purpose
Leakage Current2.74 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.1 A
Ripple Current (AC)1.1 A
TerminationRadial
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter22 mm
Height - Seated (Max)42.0116 mm
Lead Pitch10.0076 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPS2D331MRD.

Future Electronics
Datasheet2 pages4 years ago
Datasheet2 pages8 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Factory Futures
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant