Nichicon UPM1K471MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 470muF ±20% 0.630Dia 16.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor0.08 %
FeaturesGeneral Purpose
Impedance69 mΩ
Leakage Current1.128 mA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current1.15 A
Ripple Current (AC)1.43 A
TerminationRadial
Tolerance20 %
Voltage Rating80 V
Voltage Rating (DC)80 V
Dimensions
Diameter16 mm
Height31.5 mm
Height - Seated (Max)33.5026 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length31.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPM1K471MHD.

Nichicon SCT
Datasheet7 pages4 years ago
TME
Datasheet7 pages6 years ago
Newark
Datasheet7 pages8 years ago
Datasheet7 pages9 years ago
Datasheet7 pages14 years ago

Inventory History

3 month trend:
-0.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPM1K471MHD.

Related Parts

Descriptions

Descriptions of Nichicon UPM1K471MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 470muF ±20% 0.630Dia 16.00mm
Low Impedance, High Reliability Lead Type, 470 μ F, 80 V, RoHS
Nichicon SCT
Aluminum Electrolytic Capacitor 470Uf, 80V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):80V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPM1K471MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor0.08 %
FeaturesGeneral Purpose
Impedance69 mΩ
Leakage Current1.128 mA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current1.15 A
Ripple Current (AC)1.43 A
TerminationRadial
Tolerance20 %
Voltage Rating80 V
Voltage Rating (DC)80 V
Dimensions
Diameter16 mm
Height31.5 mm
Height - Seated (Max)33.5026 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length31.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPM1K471MHD.

Nichicon SCT
Datasheet7 pages4 years ago
TME
Datasheet7 pages6 years ago
Newark
Datasheet7 pages8 years ago
Datasheet7 pages9 years ago
Datasheet7 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant