Cinch Connectivity Solutions / Trompeter UPLR220-025

Conn BNC PL 0Hz to 4GHz 75Ohm Crimp RA Cable Mount Gold
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountCable, Free Hanging
Technical
Connector TypeBNC, Male Pin, Plug
Fastening TypeBayonet
Frequency4 GHz
Impedance75 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationRight Angle
PackagingBulk
TerminationCrimp
Voltage Rating500 V

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter UPLR220-025.

RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Factory Futures
Datasheet1 page11 years ago
Newark
Datasheet1 page0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cinch Connectivity Solutions / Trompeter UPLR220-025.

Related Parts

Descriptions

Descriptions of Cinch Connectivity Solutions / Trompeter UPLR220-025 provided by its distributors.

Conn BNC PL 0Hz to 4GHz 75Ohm Crimp RA Cable Mount Gold
75 Ohm BNC Right Angle Male Plug, Crimp, Nickel/Brass, DC-3 GHz, for AT&T 734
RA BNC Plug, Miniature Coax, 75 Ohm, Full Crimp for AT&T 734, 20/220 Series
BNC PLUG 75 OHM FULL CRIMP RIGHT ANGLE FOR ATT 734 CABL
RF/COAXIAL, BNC PLUG, R/A, 75 OHM, CRIMP; Connector Type:BNC Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:75ohm; Coaxial Cable Types:Lucent 734A; Contact Material:Brass; Frequency Max:4GHz RoHS Compliant: Yes

Manufacturer Aliases

Cinch Connectivity Solutions / Trompeter has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions / Trompeter may also be known as the following names:

  • TROMPETER/CINCH CONNECTIVITY
  • Trompeter / Cinch Connectivity Solutions
  • Cinch / Trompeter

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountCable, Free Hanging
Technical
Connector TypeBNC, Male Pin, Plug
Fastening TypeBayonet
Frequency4 GHz
Impedance75 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationRight Angle
PackagingBulk
TerminationCrimp
Voltage Rating500 V

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter UPLR220-025.

RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Factory Futures
Datasheet1 page11 years ago
Newark
Datasheet1 page0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant