Microchip UPGA301AE3/TR13

Scr 3 Pmt Clip Rohs Compliant: Yes |Microchip UPGA301AE3/TR13
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Technical
Hold Current5 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Min Operating Temperature-25 °C

Documents

Download datasheets and manufacturer documentation for Microchip UPGA301AE3/TR13.

TME
Datasheet5 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip UPGA301AE3/TR13.

Descriptions

Descriptions of Microchip UPGA301AE3/TR13 provided by its distributors.

Scr 3 Pmt Clip Rohs Compliant: Yes |Microchip UPGA301AE3/TR13
Thyristor SCR 100V 100A 3-Pin(2+Tab) Power Mite T/R
STANDARD RECOVERY DIODE AND RECTIFIER

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPGA301AE3TR13

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Technical
Hold Current5 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Min Operating Temperature-25 °C

Documents

Download datasheets and manufacturer documentation for Microchip UPGA301AE3/TR13.

TME
Datasheet5 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements