📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Sensata UPD2425F

Relay SSR 10mA 32V DC-IN 25A 280V AC-OUT 4-Pin
$ 72.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata UPD2425F.

IHS

Datasheet5 pages8 years ago

Sensata /Crydom

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
+303%

Related Parts

SOLID STATE RELAY, HOCKEY PUCK, 25 A, 5-24 VDC IN, 24-240 VAC OUT, G3NA SERIES
Relay SSR 5mA 30V DC-IN 25A 528V AC-OUT 4-Pin
Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 4-32DC;Vol-Rtg 24-280AC;PCB Mnt

Descriptions

Descriptions of Sensata UPD2425F provided by its distributors.

Relay SSR 10mA 32V DC-IN 25A 280V AC-OUT 4-Pin
Solid State Relays - Industrial Mount UPD Single-Phase 240V 25A ZC Panel Mt
Solid State Relay; Series:UPD; Control Voltage Type:DC; Load Current RMS Max:25A; Peak Surge Current:120A; Load Voltage Max:280VAC; Load Voltage Min:24VAC; Relay Terminals:Quick Connect; Control Voltage Max:32V ;RoHS Compliant: Yes
Manufacturer Crydom Part No: UPD2425F RoHS: Yes Output Type: AC I/O Isolation Voltage: 2500(RMS) V Family: UPD24 Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 3 - 32 V Maximum Output Current: 25(RMS) A Circuit Arrangement: N/
SSR, 3-PHASE, 25A, 240V, FASTON; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:24V AC to 280V AC; Load Current:25A; Control Voltage Type:AC; Relay Terminals:Faston; SVHC:No SVHC (20-Jun-2011); Input Voltage:3V DC to 32V DC; Load Current RMS Max:25A; Load Voltage Range:24Vrms to 280Vrms; Output Type:Zero-crossing / Random-Fire; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Series:UPD24; Surge Current:120A; Switching Mode:Zero Cross; Terminal Type:FastOn

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND