Eaton UP2B-1R0-R

Inductor Power Wirewound 1uH 20% 100KHz Ferrite 9.3A 0.0065Ohm DCR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Weight2.267962 g
Technical
CompositionWirewound
Current Rating9.3 A
DC Current9.3 A
DC Resistance (DCR)6.5 mΩ
Inductance1 µH
Inductance Tolerance20 %
Max DC Current9.3 A
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
RMS Current (Irms)9.3 A
Saturation Current9.9 A
Schedule B8504500000
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth10.41 mm
Height6 mm
Height - Seated (Max)5.9944 mm
Length13.97 mm
Width10.3886 mm

Documents

Download datasheets and manufacturer documentation for Eaton UP2B-1R0-R.

Master Electronics
Datasheet7 pages17 years ago
Future Electronics
Datasheet7 pages17 years ago
Sager Electronics
Datasheet7 pages8 years ago
Newark
Datasheet8 pages17 years ago
DigiKey
Datasheet7 pages19 years ago

Inventory History

3 month trend:
-32.38%

Engineering Resources

View Evaluation kits and Reference designs for Eaton UP2B-1R0-R.

Related Parts

Descriptions

Descriptions of Eaton UP2B-1R0-R provided by its distributors.

Inductor Power Wirewound 1uH 20% 100KHz Ferrite 9.3A 0.0065Ohm DCR T/R
DRUM CORE POWER INDUCTOR General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 5541
Power Inductor (SMD), 1 uH, ± 20%, 9.3 A, Unshielded, 9.9 A, 13.97mm x 10.41mm x 6mm
POWER INDUCTOR, 1UH, 9.3A, 20%; Inductan; POWER INDUCTOR, 1UH, 9.3A, 20%; Inductance:1µH; Inductance Tolerance:± 20%; DC Resistance Max:6500µohm; DC Current Rating:9.3Arms; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:2; Current, It rms:9.3A
Inductor, Un-Shielded, 1Uh, 9.9A, Smd; Inductance:1Μh; Rms Current (Irms):9.3A; Inductor Construction:Unshielded; Saturation Current (Isat):9.9A; Product Range:Up2B Series; Dc Resistance Max:0.0065Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics UP2B-1R0-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • UP2B1R0R

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Weight2.267962 g
Technical
CompositionWirewound
Current Rating9.3 A
DC Current9.3 A
DC Resistance (DCR)6.5 mΩ
Inductance1 µH
Inductance Tolerance20 %
Max DC Current9.3 A
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
RMS Current (Irms)9.3 A
Saturation Current9.9 A
Schedule B8504500000
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth10.41 mm
Height6 mm
Height - Seated (Max)5.9944 mm
Length13.97 mm
Width10.3886 mm

Documents

Download datasheets and manufacturer documentation for Eaton UP2B-1R0-R.

Master Electronics
Datasheet7 pages17 years ago
Future Electronics
Datasheet7 pages17 years ago
Sager Electronics
Datasheet7 pages8 years ago
Newark
Datasheet8 pages17 years ago
DigiKey
Datasheet7 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant