Nichicon UMV1H3R3MFD

Cap Aluminum Lytic 3.3uF 50V 20% (4 X 5mm) Radial 1.5mm 14mA 5000h 105C Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance3.3 µF
Dissipation Factor0.12 %
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current14 mA
Ripple Current (AC)14 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height5 mm
Height - Seated (Max)5.9944 mm
Lead Diameter450 µm
Lead Pitch1.5 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UMV1H3R3MFD.

Nichicon SCT
Datasheet1 page4 years ago
Newark
Datasheet1 page14 years ago

Inventory History

3 month trend:
-91.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UMV1H3R3MFD.

Related Parts

Descriptions

Descriptions of Nichicon UMV1H3R3MFD provided by its distributors.

Cap Aluminum Lytic 3.3uF 50V 20% (4 X 5mm) Radial 1.5mm 14mA 5000h 105C Bulk
5mmL, Long Life Assurance Lead Type, 3.3 μ F, 50 V, RoHS
Nichicon SCT
Capacitor Alum Elec 3.3Uf, 50V, 20%, Radial; Capacitance:3.3Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:1.5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UMV1H3R3MFD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance3.3 µF
Dissipation Factor0.12 %
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current14 mA
Ripple Current (AC)14 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height5 mm
Height - Seated (Max)5.9944 mm
Lead Diameter450 µm
Lead Pitch1.5 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UMV1H3R3MFD.

Nichicon SCT
Datasheet1 page4 years ago
Newark
Datasheet1 page14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant