Taiyo Yuden UMK105CG050CVHF

Capacitor, ceramic, 0402, 50V, c0G, 5Pf, 0.25Pf Rohs Compliant: Yes |Taiyo Yuden UMK105CG050CVHF

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance5 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Temperature Coefficient30 ppm/°C
TerminationWraparound
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height550 µm
Length990.6 µm
Max Length1.05 mm
Max Thickness550 µm
Max Width550 µm
Min Length950 µm
Min Thickness450 µm
Min Width450 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden UMK105CG050CVHF.

Master Electronics
Datasheet3 pages3 years ago
Datasheet47 pages4 years ago
Taiyo Yuden SCT
Datasheet48 pages4 years ago
Datasheet1 page9 years ago

Inventory History

3 month trend:
-0.15%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.007
$ 0.007
Stock
442,884
2,561,781
2,561,781
Authorized Distributors
7
8
8
Capacitance
5 pF
5 pF
5 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
550 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden UMK105CG050CVHF.

Related Parts

Descriptions

Descriptions of Taiyo Yuden UMK105CG050CVHF provided by its distributors.

Capacitor,ceramic,0402,50V,c0G,5Pf,0.25Pf Rohs Compliant: Yes |Taiyo Yuden UMK105CG050CVHF
Cap Ceramic 5pF 50V C0G 0.25pF Pad SMD 0402 125C Low ESR Automotive T/R
0402 5 pF 10 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
MLCC (Temperature compensating type) for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 50V, 5 pF, 0402, C0G/CG, RoHS
Taiyo Yuden SCT

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMK105 CG050CVHF

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance5 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Temperature Coefficient30 ppm/°C
TerminationWraparound
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height550 µm
Length990.6 µm
Max Length1.05 mm
Max Thickness550 µm
Max Width550 µm
Min Length950 µm
Min Thickness450 µm
Min Width450 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden UMK105CG050CVHF.

Master Electronics
Datasheet3 pages3 years ago
Datasheet47 pages4 years ago
Taiyo Yuden SCT
Datasheet48 pages4 years ago
Datasheet1 page9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
RatingsAEC-Q200
RoHSCompliant