Texas Instruments ULN2803A

Transistor Darlington Array 8 NPN 50V 500mA 18-Pin DIP
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Number of Pins18
Technical
Current Rating500 mA
Input Capacitance15 pF
Number of Channels8
Output Voltage50 V
PolarityNPN
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments ULN2803A.

Texas Instruments
Datasheet10 pages16 years ago

Alternate Parts

Price @ 1000
$ 1.107
$ 1.107
Stock
1,028
2,501,149
2,501,149
Authorized Distributors
0
11
11
Case/Package
DIP
PDIP
PDIP
Number of Pins
18
18
18
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ULN2803A.

Descriptions

Descriptions of Texas Instruments ULN2803A provided by its distributors.

Transistor Darlington Array 8 NPN 50V 500mA 18-Pin DIP
50-V, 8-ch darlington array 18-SOIC -40 to 85
French Electronic Distributor since 1988
The ULN2803A is a high-voltage, high-current Darlington transistor array. The device consists of eight npn Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of each Darlington pair is 500 mA. The Darlington pairs may be connected in parallel for higher current capability. Applications include relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers, and logic buffers. The ULN2803A has a 2.7-k series base resistor for each Darlington pair for operation directly with TTL or 5-V CMOS devices.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULN-2803A

Technical Specifications

Physical
Case/PackageDIP
Number of Pins18
Technical
Current Rating500 mA
Input Capacitance15 pF
Number of Channels8
Output Voltage50 V
PolarityNPN
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments ULN2803A.

Texas Instruments
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago