Tripp Lite UL24RA-15

Tripp-Lite Waber UL24RA-15 6 Outlet Power Strip with Relocatable Power Tap with 15 Foot Cord
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialMetal
Technical
Current Rating15 A
Dimensions
Cable Length4.572 m
Cord Length4.572 m

Documents

Download datasheets and manufacturer documentation for Tripp Lite UL24RA-15.

Tripp Lite
Datasheet3 pages14 years ago
Master Electronics
Datasheet3 pages4 years ago
Newark
Datasheet3 pages7 years ago
Farnell
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Electro Sonic
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago

Inventory History

3 month trend:
-4.02%

Engineering Resources

View Evaluation kits and Reference designs for Tripp Lite UL24RA-15.

Descriptions

Descriptions of Tripp Lite UL24RA-15 provided by its distributors.

Tripp-Lite Waber UL24RA-15 6 Outlet Power Strip with Relocatable Power Tap with 15 Foot Cord
Waber-by-Tripp Lite Industrial Power Strip with 6 Right-Angle Outlets, 15-ft. Cord, Mounting Tabs
Tripp Lite
TRIPP-LITE UL24RA-15POWER STRIP, 6 OUTLET, 15A, 120V, 15FT
Power Strip; 6 Outlets; 15 ft.; 15A 125V
Outlet Strip,15A,6 Outlet,15 ft,Gray
Power Strip 120VAC 120V Wall Mount
6-Outlet Industrial Power Strip
POWER STRIP 12.5"6OUT RA 15'CORD
Power Strip, 6 Outlet, 15A, 120V, 15Ft; No. Of Outlets:6Outlets; Outlet Type:Nema 5-15R; Current Rating:15A; Supply Voltage Vac:120V; Plug Type:Nema 5-15P; Cable Length:4.6M; Product Range:-; Body Material:Metal; Colour:Blue/Gray Rohs Compliant: Na |Eaton Tripp Lite UL24RA-15

Manufacturer Aliases

Tripp Lite has several brands around the world that distributors may use as alternate names. Tripp Lite may also be known as the following names:

  • TRIPP LITE (POWER PROTECTION)
  • TRIPP LITE POWER PRO
  • TRP
  • WABER BY TRIPP LITE
  • TRIPP LIT
  • TRIPP LITE BY EATON
  • TRIPPLELITE
  • TRIPPE
  • Tripp Lite Mfg
  • TRIPPL
  • TrippLi
  • TRIPPELITE
  • Eaton Tripp Lite
  • TRIPP LITE CONNECTIVITY
  • TRIPP LITE CABLES AND CONNECTI
  • TRIPP LITE MASTER
  • TRIPP

Part Number Aliases

This part may be known by these alternate part numbers:

  • UL24RA15

Technical Specifications

Physical
Housing MaterialMetal
Technical
Current Rating15 A
Dimensions
Cable Length4.572 m
Cord Length4.572 m

Documents

Download datasheets and manufacturer documentation for Tripp Lite UL24RA-15.

Tripp Lite
Datasheet3 pages14 years ago
Master Electronics
Datasheet3 pages4 years ago
Newark
Datasheet3 pages7 years ago
Farnell
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Electro Sonic
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant