Nichicon UHE2A391MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 390muF ±20% 0.630Dia 16.00mm
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance390 µF
Dissipation Factor0.08 %
ESR (Equivalent Series Resistance)200 mΩ
Impedance54 mΩ
Leakage Current390 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.65 A
Ripple Current (AC)1.65 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter16 mm
Height31.5 mm
Height - Seated (Max)31.496 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length31.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UHE2A391MHD.

Future Electronics
Datasheet5 pages4 years ago
Datasheet5 pages7 years ago
Datasheet5 pages14 years ago
Newark
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
DigiKey
Datasheet5 pages19 years ago

Inventory History

3 month trend:
+32.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UHE2A391MHD.

Related Parts

Descriptions

Descriptions of Nichicon UHE2A391MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 390muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 390uF 100V 20% (16 X 31.5mm) Radial 7.5mm 1650mA 10000h 105Ž Bulk
HE Series 390uF 100V 105°C Ø16x31.5 mm LS=7.5mm Radial Aluminum Electrolytic Cap
Capacitor Alum Elec 390Uf, 100V, 20%, Radial; Capacitance:390Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Width:-Rohs Compliant: Yes |Nichicon UHE2A391MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance390 µF
Dissipation Factor0.08 %
ESR (Equivalent Series Resistance)200 mΩ
Impedance54 mΩ
Leakage Current390 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.65 A
Ripple Current (AC)1.65 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter16 mm
Height31.5 mm
Height - Seated (Max)31.496 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length31.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UHE2A391MHD.

Future Electronics
Datasheet5 pages4 years ago
Datasheet5 pages7 years ago
Datasheet5 pages14 years ago
Newark
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
DigiKey
Datasheet5 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant