Dual-Lite UFO-7W

DUAL-LITE UFO-7W Emergency Ballast, 120/277V. More details: Linear Fluorescent Emergency Ballast, Lamp Watts 17-215,...

Submit Request for Quote

Unfortunately we do not know of any distributors for UFO-7W. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Dual-Lite UFO-7W provided by its distributors.

DUAL-LITE UFO-7W Emergency Ballast, 120/277V. More details: Linear Fluorescent Emergency Ballast, Lamp Watts 17-215, Lamp Type T5, T8, T9, T10, T12, Initial Lumens 1450 to 3500, Housing Material Steel, Length 16-19/64 In., Width 5-1/2 In., Height 1-45/64 In., Input Voltage 120/277, Number of Lamps Supported 1 or 2, Lamp Length Supported 2 ft. to 8 ft., Emergency Illumination Time 90 min., Battery Type NiCad, Standards UL 924, Suitable for Damp Locations, NFPA 70 and 101

Manufacturer Aliases

Dual-Lite has several brands around the world that distributors may use as alternate names. Dual-Lite may also be known as the following names:

  • HUBBELL LIGHTING - DUAL-LITE