Murata Power Solutions UEI15-050-Q12P-C

Module DC-DC 24VIN 1-OUT 5V 3A 15W Automotive 6-Pin Case C-75
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins6
Technical
Current - Output 13 A
Efficiency87.3 %
FeaturesOCP, OTP, OVP, SCP, UVLO
IsolationIsolated
Isolation Voltage2 kV
Max Input Voltage36 V
Max Input Voltage (DC)36 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Output Power15 W
Max Power Dissipation15 W
Min Input Voltage9 V
Min Input Voltage (DC)9 V
Min Operating Temperature-40 °C
Nominal Input Voltage24 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current3 A
Output Power15 W
Output Voltage5 V
Power Rating15 W
Schedule B8542390000
Voltage - Output 15 V
Dimensions
Depth27.9 mm
Height8.128 mm
Length27.94 mm
Width24.384 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions UEI15-050-Q12P-C.

Future Electronics
Datasheet17 pages11 years ago
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
Datasheet14 pages14 years ago
Datasheet5 pages14 years ago
Datasheet13 pages14 years ago
Newark
Datasheet17 pages10 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Arrow Electronics
Datasheet16 pages12 years ago
Component Distributors Inc.
Datasheet16 pages12 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+50.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions UEI15-050-Q12P-C.

Related Parts

Descriptions

Descriptions of Murata Power Solutions UEI15-050-Q12P-C provided by its distributors.

Module DC-DC 24VIN 1-OUT 5V 3A 15W Automotive 6-Pin Case C-75
UEI15 Series 15 W Single Output 5 V Isolated Through Hole DC/DC Converter
Isolated DC/DC Converters - Through Hole 15W 5V OUT 9-36V IN DC/DC
DC-DC CONV, ISO POL, 1 O/P, 15W, 3A, 5V
1-OUTPUT 15 W DC-DC REG PWR SUPPLY MODULE
DC/DC converter,9-36Vin,5Vout 3A 15W
DC/DC-CONVERTER 3-36V TO 5V RoHSconf
DC/DC Converter; Output Type: Fixed; No.
DC-DC CONVERTER, ISO POL, 1 O/P, 15W, 3A, 5V; Power Supply Approvals:ITE; Input Ratio:4:1; Output Power Max:15W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:3A; Ou 06P9409

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • UEI15-050-Q12P-C.

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins6
Technical
Current - Output 13 A
Efficiency87.3 %
FeaturesOCP, OTP, OVP, SCP, UVLO
IsolationIsolated
Isolation Voltage2 kV
Max Input Voltage36 V
Max Input Voltage (DC)36 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Output Power15 W
Max Power Dissipation15 W
Min Input Voltage9 V
Min Input Voltage (DC)9 V
Min Operating Temperature-40 °C
Nominal Input Voltage24 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current3 A
Output Power15 W
Output Voltage5 V
Power Rating15 W
Schedule B8542390000
Voltage - Output 15 V
Dimensions
Depth27.9 mm
Height8.128 mm
Length27.94 mm
Width24.384 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions UEI15-050-Q12P-C.

Future Electronics
Datasheet17 pages11 years ago
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
Datasheet14 pages14 years ago
Datasheet5 pages14 years ago
Datasheet13 pages14 years ago
Newark
Datasheet17 pages10 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Arrow Electronics
Datasheet16 pages12 years ago
Component Distributors Inc.
Datasheet16 pages12 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago