Murata UEI-5/10-Q12PR-C

Module DC-DC 24VIN 1-OUT 5V 10A 50W 8-Pin Case C-74 Tray
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageC
MountThrough Hole
Number of Pins8
Technical
Current - Output 110 A
Efficiency90 %
FeaturesOCP, OTP, OVP, SCP
IsolationIsolated
Isolation Voltage2 kV
Max Input Voltage36 V
Max Input Voltage (DC)36 V
Max Operating Temperature85 °C
Max Output Current10 A
Max Output Power50 W
Max Power Dissipation50 W
Min Input Voltage9 V
Min Input Voltage (DC)9 V
Min Operating Temperature-40 °C
Nominal Input Voltage24 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current10 A
Output Power50 W
Output Voltage5 V
Power Rating50 W
Schedule B8542390000
Voltage - Output 15 V
Dimensions
Depth48.3 mm
Height9.652 mm
Length38.1 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Murata UEI-5/10-Q12PR-C.

Sager Power Systems
Datasheet14 pages11 years ago
Datasheet13 pages14 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Newark
Datasheet14 pages9 years ago
Datasheet14 pages11 years ago
Farnell
Datasheet10 pages15 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata UEI-5/10-Q12PR-C.

Related Parts

Descriptions

Descriptions of Murata UEI-5/10-Q12PR-C provided by its distributors.

Module DC-DC 24VIN 1-OUT 5V 10A 50W 8-Pin Case C-74 Tray
Dc-Dc Converter, Iso Pol, 1 O/P, 50W, 10A, 5V; Power Supply Applications:Ite; Input Ratio:4:1; Output Power Max:50W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:10A; Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions UEI-5/10-Q12PR-C
CONVERTER, DC/DC, 5V, 10A; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:9V to 36V; Power Rating:50W; Output Voltage:5V; Output Current:10A; Approval Bodies:CSA / EN / UL; Supply Voltage:24V; DC / DC Converter Case Style:Module; DC/DC Converter Mounting:Through Hole; Isolation Voltage:2.25kV; SVHC:No SVHC (19-Dec-2011); Efficiency:90%; External Depth:9.5mm; External Length / Height:39.4mm; External Width:49.5mm; Input Voltage:24V; Input Voltage Max:36V; Input Voltage Min:9V; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:35mV

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageC
MountThrough Hole
Number of Pins8
Technical
Current - Output 110 A
Efficiency90 %
FeaturesOCP, OTP, OVP, SCP
IsolationIsolated
Isolation Voltage2 kV
Max Input Voltage36 V
Max Input Voltage (DC)36 V
Max Operating Temperature85 °C
Max Output Current10 A
Max Output Power50 W
Max Power Dissipation50 W
Min Input Voltage9 V
Min Input Voltage (DC)9 V
Min Operating Temperature-40 °C
Nominal Input Voltage24 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current10 A
Output Power50 W
Output Voltage5 V
Power Rating50 W
Schedule B8542390000
Voltage - Output 15 V
Dimensions
Depth48.3 mm
Height9.652 mm
Length38.1 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Murata UEI-5/10-Q12PR-C.

Sager Power Systems
Datasheet14 pages11 years ago
Datasheet13 pages14 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Newark
Datasheet14 pages9 years ago
Datasheet14 pages11 years ago
Farnell
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago