Nichicon UCW1E471MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 25V 470muF 卤20% 0.394Dia 10.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Technical
Capacitance470 µF
FeaturesGeneral Purpose
Impedance160 mΩ
Leakage Current117.5 µA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingCut Tape
PolarityPolar
Ripple Current850 mA
Ripple Current (AC)850 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter10 mm
Height10 mm
Height - Seated (Max)10.0076 mm
Length10 mm
Width10.3 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCW1E471MNL1GS.

Newark
Datasheet2 pages8 years ago
Datasheet2 pages16 years ago
element14 APAC
Datasheet2 pages9 years ago
TME
Datasheet2 pages14 years ago
Datasheet2 pages6 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages7 years ago

Inventory History

3 month trend:
+43.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UCW1E471MNL1GS.

Related Parts

Descriptions

Descriptions of Nichicon UCW1E471MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 25V 470muF 卤20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor; 470uF; 25V; -25+105 deg.C; 20%
Aluminum Electrolytic Capacitor, 470uF 25 V dc, CW Series 7000h 10 (Dia.) x 10mm | Nichicon UCW1E471MNL1GS
Cap Aluminum Lytic 470uF 25V 20% (10 X 10mm) SMD 850mA 7000h 105°C Automotive T/R
CAP, 470µF, 25V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 470µF; Voltage Rating: 25V; ESR: -; Product Range: CW Series; Lifetime @ Temperature: 7000 hours @ 105°C; Operating Temperature Min: -25°C; Operati
Aluminum Electrolytic Capacitor, 470Uf, 25V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:470Μf; Voltage(Dc):25V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Cw Seriesrohs Compliant: Yes |Nichicon UCW1E471MNL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCW1E471MNL1GS.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Technical
Capacitance470 µF
FeaturesGeneral Purpose
Impedance160 mΩ
Leakage Current117.5 µA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingCut Tape
PolarityPolar
Ripple Current850 mA
Ripple Current (AC)850 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter10 mm
Height10 mm
Height - Seated (Max)10.0076 mm
Length10 mm
Width10.3 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCW1E471MNL1GS.

Newark
Datasheet2 pages8 years ago
Datasheet2 pages16 years ago
element14 APAC
Datasheet2 pages9 years ago
TME
Datasheet2 pages14 years ago
Datasheet2 pages6 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant