ROHM UCR01MVPFLR680

Res Thick Film 0402 0.68 Ohm 1% 0.125W(1/8W) 0ppm/C to 200ppm/C Pad SMD Automotive AEC-Q200 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating125 mW
Resistance680 mΩ
Temperature Coefficient200 ppm/°C
Tolerance1 %
Dimensions
Height431.8 µm
Length990.6 µm
Width558.8 µm

Documents

Download datasheets and manufacturer documentation for ROHM UCR01MVPFLR680.

Newark
Datasheet8 pages7 years ago

Inventory History

3 month trend:
+151%

Engineering Resources

View Evaluation kits and Reference designs for ROHM UCR01MVPFLR680.

Related Parts

Descriptions

Descriptions of ROHM UCR01MVPFLR680 provided by its distributors.

Res Thick Film 0402 0.68 Ohm 1% 0.125W(1/8W) 0ppm/C to 200ppm/C Pad SMD Automotive AEC-Q200 T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.68ohm, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 0402
RES MOLDED 0402 0.68 OHM 1/8W 1% SMD
0402 680 mOhms 1% 0.125W Current Sense Resistor
CURRENT SENSE RES, 0R68, 1%, 125 MW; Resistance: 0.68ohm; Product Range: UCR Series; Resistor Case Style: 0402 [1005 Metric]; Power Rating: 125mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating125 mW
Resistance680 mΩ
Temperature Coefficient200 ppm/°C
Tolerance1 %
Dimensions
Height431.8 µm
Length990.6 µm
Width558.8 µm

Documents

Download datasheets and manufacturer documentation for ROHM UCR01MVPFLR680.

Newark
Datasheet8 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant