Texas Instruments UCC28720D

Texas Instruments UCC28720D IC, Cv/cc Controller, 38V, SOIC-7
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins7
Technical
Duty Cycle99 %
Fault ProtectionOver Voltage
Frequency80 kHz
Max Duty Cycle99 %
Max Operating Temperature125 °C
Max Supply Voltage35 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Switching Frequency87 kHz
TopologyFlyback
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28720D.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet27 pages10 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet30 pages10 years ago
Newark
Datasheet33 pages8 years ago
Datasheet29 pages10 years ago
element14 APAC
Datasheet29 pages10 years ago
SHENGYU ELECTRONICS
Datasheet36 pages1 year ago

Inventory History

3 month trend:
+0.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments UCC28720D provided by its distributors.

TEXAS INSTRUMENTS UCC28720D IC, CV/CC CONTROLLER, 38V, SOIC-7
Constant-voltage, constant-current controller with primary-side regulation for bipolar power devices 7-SOIC -40 to 125
High Speed Optocouplers 1Mbit/s 1Ch Optocoup Transistor Hi Speed
IC OFFLINE SWITCH FLYBACK 7SOIC
650Hz~80kHz 9V~35V SOP-7 AC-DC Controllers & Regulators ROHS
Current Mode PWM Controller 7-Pin SOIC Tube
UCC28720 ACTIVE (Last Updated: 4days ago) Current Limiting Over Voltage Tube dc ac converter 25V 4.9mm 650Hz~80kHz -40C~125C TJ
UCC28720 CONSTANT-VOLTAGE, CONST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins7
Technical
Duty Cycle99 %
Fault ProtectionOver Voltage
Frequency80 kHz
Max Duty Cycle99 %
Max Operating Temperature125 °C
Max Supply Voltage35 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Switching Frequency87 kHz
TopologyFlyback
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28720D.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet27 pages10 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet30 pages10 years ago
Newark
Datasheet33 pages8 years ago
Datasheet29 pages10 years ago
element14 APAC
Datasheet29 pages10 years ago
SHENGYU ELECTRONICS
Datasheet36 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago