Texas Instruments UCC23513BDWY

5.7kVrms, 4A/5A single-channel opto-compatible isolated gate driver with 8 & 12V UVLO options 6-SOIC -40 to 125
$ 1.317
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC23513BDWY.

Texas Instruments

Official datasheet0 pages0 years ago

Upverter

Inventory History

3 month trend:
-3.08%

CAD Models

Download Texas Instruments UCC23513BDWY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.317
$ 0.467
$ 0.467
Stock
201,470
620,354
620,354
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
6
6
6
Channel Type
-
-
-
Number of Drivers
1
-
-
Max Output Current
-
-
-
Rise Time
28 ns
-
-
Fall Time
25 ns
-
-
Min Supply Voltage
10 V
-
-
Max Supply Voltage
33 V
-
-
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Descriptions

Descriptions of Texas Instruments UCC23513BDWY provided by its distributors.

5.7kVrms, 4A/5A single-channel opto-compatible isolated gate driver with 8 & 12V UVLO options 6-SOIC -40 to 125
Buffer or Inverter Based IGBT/MOSFET Driver, 5.3A, PDSO6
DGTL ISO 5.7KV 1CH GT DVR 6SOIC
3A- SGNL CHAN ISO GD WITH OPTO 5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.